8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA1678IDGKR

Digi-Key Part Number
296-47667-2-ND - Tape & Reel (TR)
296-47667-1-ND - Cut Tape (CT)
296-47667-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
OPA1678IDGKR
Supplier
Description
IC AUDIO 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Audio Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Audio
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
16 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
2mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 36V, ±2.25V ~ 18V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.73000£0.73
10£0.64400£6.44
25£0.60520£15.13
100£0.49390£49.39
250£0.45876£114.69
500£0.39042£195.21
1,000£0.32229£322.29
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.32228£805.70
Additional Resources
AttributeDescription
Other Names
296-47667-1
296-47667-2
296-47667-6
Standard Package2,500