361-PBGA-ZWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL138EZWTA3E

Digi-Key Part Number
296-42791-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
OMAPL138EZWTA3E
Supplier
Description
IC MPU OMAP-L1X 375MHZ 361NFBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM926EJ-S Microprocessor IC series 1 Core, 32-Bit 375MHz 361-NFBGA (16x16)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
375MHz
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
SATA 3Gbps (1)
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
Boot Security, Cryptography
Package / Case
361-LFBGA
Supplier Device Package
361-NFBGA (16x16)
Additional Interfaces
HPI, I²C, McASP, McBSP, MMC/SD, SPI, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991A2
HTSUS8542.31.0001
All prices are in GBP
Tray
QtyUnit PriceExt Price
90£19.52244£1,757.02
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
-296-42791-ND
296-42791
OMAPL138EZWTA3E-ND
Standard Package90