28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-SOIC Pkg

MAX3243IDWR

Digi-Key Part Number
296-6945-2-ND - Tape & Reel (TR)
296-6945-1-ND - Cut Tape (CT)
296-6945-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
MAX3243IDWR
Supplier
Description
IC TRANSCEIVER FULL 3/5 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
3/5 Transceiver Full RS232 28-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£1.31263£1,312.63
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.99000£1.99
Additional Resources
AttributeDescription
Other Names
-296-6945-1-ND
2156-MAX3243IDWR
-296-6945-1
296-6945-6
296-6945-1
-MAX3243IDWRG4
296-6945-2
-MAX3243IDWRE4
-MAX3243IDWRE4-NDR
-MAX3243IDWRG4-NDR
-MAX3243IDWR-NDR
Standard Package1,000