25-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP8727TMX-B/NOPB

Digi-Key Part Number
296-LP8727TMX-B/NOPBTR-ND - Tape & Reel (TR)
296-LP8727TMX-B/NOPBCT-ND - Cut Tape (CT)
296-LP8727TMX-B/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP8727TMX-B/NOPB
Supplier
Description
IC INTFACE SPECIALIZED 25DSBGA
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MP3 Players, Portable Media Players Interface 25-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
MP3 Players, Portable Media Players
Interface
Micro-USB
Voltage - Supply
-
Package / Case
25-WFBGA, DSBGA
Supplier Device Package
25-DSBGA
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.80376£2,411.28
Cut Tape (CT)
QtyUnit PriceExt Price
1£1.44000£1.44
10£1.29000£12.90
25£1.21720£30.43
100£1.03700£103.70
250£0.97368£243.42
500£0.85198£425.99
1,000£0.80376£803.76
Digi-Reel®
QtyUnit PriceExt Price
1£1.44000£1.44
10£1.29000£12.90
25£1.21720£30.43
100£1.03700£103.70
250£0.97368£243.42
500£0.85198£425.99
1,000£0.80376£803.76
Additional Resources
AttributeDescription
Other Names
296-LP8727TMX-B/NOPBTR
296-LP8727TMX-B/NOPBDKR
296-LP8727TMX-B/NOPBCT
TEXTISLP8727TMX-B/NOPB
LP8727TMX-B/NOPB-ND
2156-LP8727TMX-B/NOPB
Standard Package3,000