40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3971SQX-G824/NOPB

Digi-Key Part Number
LP3971SQX-G824/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP3971SQX-G824/NOPB
Supplier
Description
IC PMU FOR ADV APPLIC 40WQFN
Detailed Description
Processor PMIC 40-WQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Applications
Processor
Current - Supply
60µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LP3971SQX-G824
LP3971SQX-G824-ND
Standard Package4,500