TPA05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2985ITPX-2.7/NOPB

Digi-Key Part Number
LP2985ITPX-2.7/NOPB-ND - Tape & Reel (TR)
Manufacturer
Texas Instruments
Manufacturer Product Number
LP2985ITPX-2.7/NOPB
Supplier
Description
IC REG LINEAR 2.7V 150MA 5DSBGA
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 5-DSBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
2.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
95 µA
Current - Supply (Max)
2.5 mA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-UFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LP2985ITPX-2.7
LP2985ITPX-2.7-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LP3985ITLX-2.7/NOPBTexas Instruments2,980296-LP3985ITLX-2.7/NOPBCT-ND£0.61000search-similar