TC254P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP2951ACN/NOPB

Digi-Key Part Number
LP2951ACN/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LP2951ACN/NOPB
Supplier
Description
IC REG LIN POS ADJ 100MA 8DIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Configuration
Positive
Output Type
Adjustable (Fixed)
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
1.235V (5V)
Voltage - Output (Max)
29V
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
100mA
Current - Quiescent (Iq)
120 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£1.09000£1.09
10£0.97800£9.78
25£0.92880£23.22
100£0.76290£76.29
250£0.71312£178.28
500£0.63020£315.10
1,000£0.54759£547.59
Additional Resources
AttributeDescription
Other Names
*LP2951ACN/NOPB
-LP2951ACN/NOPB-ND
LP2951ACNNOPB
LP2951ACN-NDR
2156-LP2951ACN/NOPB-TI
Standard Package40