10-uSIP

LMZM23600V5SILR

Digi-Key Part Number
296-LMZM23600V5SILRTR-ND - Tape & Reel (TR)
296-LMZM23600V5SILRCT-ND - Cut Tape (CT)
296-LMZM23600V5SILRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZM23600V5SILR
Supplier
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V - - - 500mA 4V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£3.59000£3.59
10£3.22500£32.25
25£3.04840£76.21
100£2.64210£264.21
250£2.50652£626.63
500£2.24910£1,124.55
1,000£2.23684£2,236.84
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£2.23684£6,710.52
Additional Resources
AttributeDescription
Other Names
296-51380-6
296-51380-1-ND
296-51380-6-ND
296-51380-2-ND
LMZM23600V5SILR-ND
296-LMZM23600V5SILRDKR
296-51380-1
296-LMZM23600V5SILRTR
296-LMZM23600V5SILRCT
296-51380-2
Standard Package3,000