10-uSIP

LMZM23600V3SILR

Digi-Key Part Number
296-LMZM23600V3SILRTR-ND - Tape & Reel (TR)
296-LMZM23600V3SILRCT-ND - Cut Tape (CT)
296-LMZM23600V3SILRDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZM23600V3SILR
Supplier
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V - - - 500mA 4V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
36V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
OCP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-LDFN Exposed Pad, Module
Size / Dimension
0.15" L x 0.12" W x 0.06" H (3.8mm x 3.0mm x 1.6mm)
Supplier Device Package
10-uSIP (3.8x3)
Control Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£3.61000£3.61
10£3.24300£32.43
25£3.06600£76.65
100£2.65730£265.73
250£2.52100£630.25
500£2.26208£1,131.04
1,000£2.24974£2,249.74
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£2.24974£6,749.22
Additional Resources
AttributeDescription
Other Names
296-51379-2-ND
296-51379-1
LMZM23600V3SILR-ND
296-LMZM23600V3SILRCT
296-51379-2
296-51379-1-ND
296-51379-6
296-51379-6-ND
296-LMZM23600V3SILRDKR
296-LMZM23600V3SILRTR
Standard Package3,000