8-SMD Module
8-SMD Module
LMZ10501_bottom
LMZ10501

LMZ10501SILT

Digi-Key Part Number
296-37266-2-ND - Tape & Reel (TR)
296-37266-1-ND - Cut Tape (CT)
296-37266-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZ10501SILT
Supplier
Description
DC DC CONVERTER 0.6-3.6V
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.6V - - 1A 2.7V - 5.5V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
0.6 ~ 3.6V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
8-LDFN Exposed Pad, Module
Size / Dimension
0.12" L x 0.10" W x 0.06" H (3.0mm x 2.6mm x 1.5mm)
Supplier Device Package
8-uSIP
Control Features
Enable, Active High
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£2.43000£2.43
Tape & Reel (TR)
QtyUnit PriceExt Price
250£2.43168£607.92

Additional Resources
AttributeDescription
Other Names
296-37266-6
-296-37266-1
-LMZ10501SILT-NDR
2156-LMZ10501SILT
296-37266-2
296-37266-1
-296-37266-1-ND
Standard Package250