8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV358MMX

Digi-Key Part Number
LMV358MMXTR-ND - Tape & Reel (TR)
LMV358MMXCT-ND - Cut Tape (CT)
LMV358MMXDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMV358MMX
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
210µA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
LMV358MMXTR
LMV358MMXCT
LMV358MMXDKR
Standard Package3,500