24-WQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH7322SQ/NOPB

Digi-Key Part Number
296-35573-2-ND - Tape & Reel (TR)
296-35573-1-ND - Cut Tape (CT)
296-35573-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH7322SQ/NOPB
Supplier
Description
IC COMP DUAL 700PS RSPECL 24WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Comparator General Purpose Differential, LVDS, RSPECL 24-WQFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
General Purpose
Number of Elements
2
Output Type
Differential, LVDS, RSPECL
Voltage - Supply, Single/Dual (±)
2.7V ~ 12V, ±1.35V ~ 6V
Voltage - Input Offset (Max)
8mV @ 5V
Current - Input Bias (Max)
5µA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
10mA
CMRR, PSRR (Typ)
80dB CMRR, 80dB PSRR
Propagation Delay (Max)
0.783ns
Hysteresis
75mV
Operating Temperature
-40°C ~ 125°C
Package / Case
24-WFQFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£7.86000£7.86
10£7.10300£71.03
25£6.77320£169.33
100£5.88120£588.12
250£5.61688£1,404.22
500£5.45478£2,727.39
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£5.45478£5,454.78
Additional Resources
AttributeDescription
Other Names
*LMH7322SQ/NOPB
LMH7322SQ/NOPBDKR
LMH7322SQCT
296-35573-6
296-35573-1
296-35573-2
LMH7322SQNOPB
LMH7322SQTR
LMH7322SQ
*LMH7322SQ
LMH7322SQTR-ND
LMH7322SQ/NOPBCT-ND
LMH7322SQDKR-ND
LMH7322SQ/NOPBTR-ND
LMH7322SQ/NOPBCT
LMH7322SQDKR
LMH7322SQ/NOPBTR
LMH7322SQCT-ND
LMH7322SQ/NOPBDKR-ND
Standard Package1,000