16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH0002SQE/NOPB

Digi-Key Part Number
LMH0002SQE/NOPBTR-ND - Tape & Reel (TR)
LMH0002SQE/NOPBCT-ND - Cut Tape (CT)
LMH0002SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMH0002SQE/NOPB
Supplier
Description
IC VIDEO SERIAL DRIVER 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Video Driver IC Serial DVB-ASI, SMPTE 16-WQFN (4x4) Package
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Driver
Applications
Consumer Video
Standards
DVB-ASI, SMPTE
Control Interface
Serial
Voltage - Supply
3.135V ~ 3.465V
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-WQFN (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£7.60000£7.60
10£6.86700£68.67
25£6.54840£163.71
100£5.68570£568.57
Tape & Reel (TR)
QtyUnit PriceExt Price
250£5.43016£1,357.54
500£5.27346£2,636.73
Additional Resources
AttributeDescription
Other Names
2156-LMH0002SQE/NOPB-TI
NATNSCLMH0002SQE/NOPB
*LMH0002SQE/NOPB
-LMH0002SQE-NDR
-LMH0002SQE/NOPBCT-ND
-LMH0002SQE/NOPBCT
LMH0002SQE/NOPBDKR
LMH0002SQE
LMH0002SQE/NOPBTR
LMH0002SQE/NOPBCT
LMH0002SQE-ND
LMH0002SQENOPB
Standard Package250