8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6462BIMX

Digi-Key Part Number
LMC6462BIMXTR-ND - Tape & Reel (TR)
LMC6462BIMXCT-ND - Cut Tape (CT)
LMC6462BIMXDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMC6462BIMX
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
CMOS
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.028V/µs
Gain Bandwidth Product
50 kHz
Current - Input Bias
0.15 pA
Voltage - Input Offset
250 µV
Current - Supply
50µA (x2 Channels)
Current - Output / Channel
75 mA
Voltage - Supply, Single/Dual (±)
3V ~ 15.5V, ±1.5V ~ 7.75V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
LMC6462BIMXDKR
LMC6462BIMXCT
LMC6462BIMXTR
Standard Package2,500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TSX9292IYDTSTMicroelectronics2,036497-19550-1-ND£1.23000search-similar
TSX7192IDTSTMicroelectronics2,370497-16364-1-ND£1.28000search-similar
TSX9292IDTSTMicroelectronics204497-15076-1-ND£1.27000search-similar
LT1466LCS8#PBFAnalog Devices Inc.3,898LT1466LCS8#PBF-ND£7.51000search-similar