cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM99-1EVAL/NOPB

Digi-Key Part Number
LM99-1EVAL/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM99-1EVAL/NOPB
Supplier
Description
BOARD EVALUATION LM99-1
Detailed Description
LM99-1 series Temperature Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Bulk
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
0°C ~ 125°C
Interface
SMBus (2-Wire/I²C)
Sensitivity
±1°C
Voltage - Supply
3V ~ 3.6V
Embedded
No
Supplied Contents
Board(s)
Utilized IC / Part
LM99-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600
Additional Resources
AttributeDescription
Other NamesQ3777902
Standard Package1