cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95221EVAL

Digi-Key Part Number
LM95221EVAL-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM95221EVAL
Supplier
Description
BOARD EVALUATION LM95221
Detailed Description
LM95221 series Temperature Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
0°C ~ 140°C
Interface
SMBus (2-Wire/I²C)
Sensitivity
±1°C
Voltage - Supply
3V ~ 3.6V
Embedded
Yes, MCU, 8-Bit
Supplied Contents
Board(s)
Utilized IC / Part
LM95221
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600