cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95010EVAL

Digi-Key Part Number
LM95010EVAL-ND
Manufacturer
Manufacturer Product Number
LM95010EVAL
Description
BOARD EVALUATION LM95010
Detailed Description
LM95010 series Temperature Sensor Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Box
Product Status
Obsolete
Sensor Type
Temperature
Sensing Range
-20°C ~ 125°C
Interface
1-Wire®
Sensitivity
±1°C
Voltage - Supply
3V ~ 3.6V
Embedded
Yes, MCU, 8-Bit
Supplied Contents
Board(s)
Utilized IC / Part
LM95010
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.90.6600
Additional Resources
AttributeDescription
Standard Package1