SDC10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDC10A
10-DFN

LM5113SDE/NOPB

Digi-Key Part Number
LM5113SDE/NOPBTR-ND - Tape & Reel (TR)
LM5113SDE/NOPBCT-ND - Cut Tape (CT)
LM5113SDE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5113SDE/NOPB
Supplier
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
1.76V, 1.89V
Current - Peak Output (Source, Sink)
1.2A, 5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
107 V
Rise / Fall Time (Typ)
7ns, 1.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
250£3.19620£799.05
500£2.86794£1,433.97
1,000£2.85229£2,852.29
Cut Tape (CT)
QtyUnit PriceExt Price
1£4.58000£4.58
10£4.11200£41.12
25£3.88720£97.18
100£3.36900£336.90
Digi-Reel®
QtyUnit PriceExt Price
1£4.58000£4.58
10£4.11200£41.12
25£3.88720£97.18
100£3.36900£336.90
Additional Resources
AttributeDescription
Other Names
-LM5113SDE/NOPBCT-ND
2156-LM5113SDE/NOPB-TI
LM5113SDENOPB
LM5113SDE/NOPBCT
-LM5113SDE-NDR
LM5113SDE/NOPBTR
LM5113SDE/NOPBDKR
Standard Package250