20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5034MTC/NOPB

Digi-Key Part Number
LM5034MTC/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM5034MTC/NOPB
Supplier
Description
IC REG CTRLR FWRD CONV 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down - DC-DC Controller IC 20-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Forward Converter
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
13V ~ 100V
Frequency - Switching
200kHz, 600kHz
Duty Cycle (Max)
76%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£3.40000£3.40
10£3.05300£30.53
25£2.88640£72.16
100£2.50140£250.14
250£2.37316£593.29
500£2.12944£1,064.72
1,000£2.11782£2,117.82
Additional Resources
AttributeDescription
Other Names
LM5034MTC-NDR
-LM5034MTC/NOPB-ND
NATNSCLM5034MTC/NOPB
2156-LM5034MTC/NOPB-TI
-LM5034MTC-NDR
LM5034MTCNOPB
Standard Package73