8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2904VQDRG4

Digi-Key Part Number
296-31662-2-ND - Tape & Reel (TR)
296-31662-1-ND - Cut Tape (CT)
296-31662-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2904VQDRG4
Supplier
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 2 Circuit - 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
3 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£0.48000£0.48
10£0.41100£4.11
25£0.38280£9.57
100£0.30640£30.64
250£0.28444£71.11
500£0.24068£120.34
1,000£0.18598£185.98
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.18061£451.52
Additional Resources
AttributeDescription
Other Names
296-31662-6
2156-LM2904VQDRG4
TEXTISLM2904VQDRG4
LM2904VQDRG4-ND
296-31662-1
296-31662-2
Standard Package2,500