TLA18EHA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2796TLX/NOPB

Digi-Key Part Number
296-51251-2-ND - Tape & Reel (TR)
296-51251-1-ND - Cut Tape (CT)
296-51251-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2796TLX/NOPB
Supplier
Description
IC LED DRIVER RGLTR DIM 18TUSMD
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 20mA 18-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
20mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-WFBGA
Supplier Device Package
18-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000£0.85464£2,563.92
Additional Resources
AttributeDescription
Other Names
296-51251-1
296-51251-2
LM2796TLX-ND
LM2796TLX
296-51251-6
LM2796TLX/NOPB-ND
Standard Package3,000