SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM26CIM5-BPB/NOPB

Digi-Key Part Number
LM26CIM5-BPB/NOPBTR-ND - Tape & Reel (TR)
LM26CIM5-BPB/NOPBCT-ND - Cut Tape (CT)
LM26CIM5-BPB/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM26CIM5-BPB/NOPB
Supplier
Description
THERMOSTAT 45DEGC ACT LO SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Thermostat -45°C Active Low Open Drain SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Cold
Switching Temperature
-45°C
Accuracy
±3°C
Current - Output (Max)
-
Output Type
Open Drain
Output
Active Low
Output Function
/UnderTemp
Selectable Hysteresis
Yes
Features
-
Voltage - Supply
2.7 V ~ 5.5 V
Current - Supply
16µA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000£0.57292£572.92

Additional Resources
AttributeDescription
Other Names
LM26CIM5-BPB/NOPBTR
2156-LM26CIM5-BPB/NOPB-TI
LM26CIM5-BPB/NOPB-ND
TEXTISLM26CIM5-BPB/NOPB
-LM26CIM5-BPB/NOPBCT-ND
LM26CIM5BPBNOPB
-LM26CIM5
*LM26CIM5-BPB/NOPB
LM26CIM5-BPB/NOPBCT
LM26CIM5-BPB/NOPBDKR
Standard Package1,000