TO-220-7 bent legs Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2670T-ADJ/NOPB

Digi-Key Part Number
296-44410-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2670T-ADJ/NOPB
Supplier
Description
IC REG BUCK ADJ 3A TO220-7
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-220-7 Formed Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Current - Output
3A
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-7 Formed Leads
Supplier Device Package
TO-220-7
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.26000£4.26
10£3.82800£38.28
25£3.61880£90.47
100£3.13620£313.62
250£2.97544£743.86
500£2.66982£1,334.91
1,000£2.65527£2,655.27
Additional Resources
AttributeDescription
Other Names
296-44410-5
LM2670TADJNOPB
-296-44410-5-ND
-LM2670T
LM2670T-ADJ/NOPB-ND
*LM2670T-ADJ/NOPB
LM2670T-ADJ-NDR
Standard Package45