SRC14A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2670SD-ADJ

Digi-Key Part Number
LM2670SD-ADJTR-ND - Tape & Reel (TR)
LM2670SD-ADJCT-ND - Cut Tape (CT)
LM2670SD-ADJDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LM2670SD-ADJ
Supplier
Description
IC REG BUCK ADJUSTABLE 3A 14VSON
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A 14-VDFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Output Type
Adjustable
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
37V
Current - Output
3A
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-VDFN Exposed Pad
Supplier Device Package
14-VSON (5x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
LM2670SDADJ
LM2670SD-ADJTR
LM2670SD-ADJDKR
LM2670SD-ADJCT
Standard Package250
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LM2673SD-ADJ/NOPBTexas Instruments369LM2673SD-ADJ/NOPBCT-ND£4.93000search-direct
LM2676SD-ADJ/NOPBTexas Instruments5LM2676SD-ADJ/NOPBCT-ND£5.02000search-direct