10-DFN
10-DFN
10-WFDFN Exp Pkg

FDC1004DSCT

Digi-Key Part Number
296-38940-2-ND - Tape & Reel (TR)
296-38940-1-ND - Cut Tape (CT)
296-38940-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
FDC1004DSCT
Supplier
Description
IC CAPACITIVE SENSING 4CH 10WSON
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Capacitive Touch Proximity Only 10-WSON (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Proximity Only
Proximity Detection
Yes
Number of Inputs
4
LED Driver Channels
-
Interface
I²C
Resolution
16 b
Voltage - Supply
3V ~ 3.6V
Current - Supply
750µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-WSON (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£7.09000£7.09
5£4.60400£23.02
10£4.14300£41.43
25£3.68320£92.08
50£3.40680£170.34
100£3.22280£322.28
Tape & Reel (TR)
QtyUnit PriceExt Price
250£3.22280£805.70
Additional Resources
AttributeDescription
Other Names
FDC1004DSCT-ND
296-38940-1
296-38940-2
2156-FDC1004DSCT
296-38940-6
-296-38940-1-ND
-FDC1004DSCT-NDR
Standard Package250