14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS91C180TMA/NOPB

Digi-Key Part Number
DS91C180TMA/NOPB-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
DS91C180TMA/NOPB
Supplier
Description
IC TRANSCEIVER FULL 1/1 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
1/1 Transceiver Full LVDS 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Active
Type
Transceiver
Protocol
LVDS
Number of Drivers/Receivers
1/1
Duplex
Full
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£4.13000£4.13
10£3.70700£37.07
25£3.50480£87.62
100£3.03760£303.76
250£2.88184£720.46
500£2.58588£1,292.94
1,000£2.57176£2,571.76
Additional Resources
AttributeDescription
Other Names
DS91C180TMA-ND
-DS91C180TMA/NOPB-ND
*DS91C180TMA/NOPB
DS91C180TMA
-DS91C180TMA-NDR
DS91C180TMANOPB
Standard Package55