16-SOIC

CD74ACT258M96

Digi-Key Part Number
296-CD74ACT258M96TR-ND - Tape & Reel (TR)
296-CD74ACT258M96CT-ND - Cut Tape (CT)
296-CD74ACT258M96DKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CD74ACT258M96
Supplier
Description
IC MULTIPLEXER 4 X 2:1 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Multiplexer 4 x 2:1 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
75mA, 75mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£1.06000£1.06
10£0.94900£9.49
25£0.90080£22.52
100£0.74000£74.00
250£0.69176£172.94
500£0.61132£305.66
1,000£0.53119£531.19
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500£0.53119£1,327.98
Additional Resources
AttributeDescription
Other Names
CD74ACT258M96E4
296-CD74ACT258M96CT
-CD74ACT258M96E4-NDR
296-38063-6
-CD74ACT258M96G4
CD74ACT258M96G4
-CD74ACT258M96E4
2156-CD74ACT258M96
296-38063-1-ND
296-CD74ACT258M96DKR
296-38063-2-ND
296-CD74ACT258M96TR
CD74ACT258M96E4-ND
-CD74ACT258M96G4-NDR
-296-38063-1-ND
296-38063-6-ND
CD74ACT258M96-ND
296-38063-1
296-38063-2
CD74ACT258M96G4-ND
Standard Package2,500