48-VQFN

CC2640R2FTWRGZTQ1

Digi-Key Part Number
296-47496-2-ND - Tape & Reel (TR)
296-47496-1-ND - Cut Tape (CT)
296-47496-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2640R2FTWRGZTQ1
Supplier
Description
IC RF TXRX+MCU BLE 5.1 48VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.1 2.4GHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Bluetooth v5.1
Modulation
GFSK
Frequency
2.4GHz
Data Rate (Max)
1Mbps
Power - Output
5dBm
Sensitivity
-97dBm
Memory Size
128kB Flash, 28kB SRAM
Serial Interfaces
I²C, I²S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
6.1mA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1£4.80000£4.80
10£4.40200£44.02
25£4.00200£100.05
100£3.60180£360.18
Tape & Reel (TR)
QtyUnit PriceExt Price
250£3.50176£875.44
Additional Resources
AttributeDescription
Other Names
296-47496-6
296-47496-2
296-47496-1
Standard Package250