44-TSSOP-Exposed-Pad-DDW

BQ78412DDWT

Digi-Key Part Number
296-27954-2-ND - Tape & Reel (TR)
296-27954-1-ND - Cut Tape (CT)
296-27954-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
BQ78412DDWT
Supplier
Description
IC BATT GAS GAUGE DISP 44HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Battery Battery Monitor IC Lead Acid 44-HTSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lead Acid
Number of Cells
1
Fault Protection
Over Voltage
Interface
UART
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
44-TSSOP (0.244", 6.20mm Width) Exposed Pad
Supplier Device Package
44-HTSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
250£12.00836£3,002.09

Other Suppliers on Digi-Key

Extended Lead Time
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-27954-1-ND
296-27954-6
2156-BQ78412DDWT
-BQ78412DDWT-NDR
296-27954-2
296-27954-1
Standard Package250
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BQ34Z100PW-G1Texas Instruments1,245296-38833-5-ND£3.78000Similar