324-NFBGA(15x15)

AM3357BZCZD30

Digi-Key Part Number
296-35867-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AM3357BZCZD30
Supplier
Description
IC MPU SITARA 300MHZ 324NFBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
ARM® Cortex®-A8 Microprocessor IC series 1 Core, 32-Bit 300MHz 324-NFBGA (15x15)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A8
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
300MHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR, DDR2, DDR3, DDR3L
Graphics Acceleration
Yes
Display & Interface Controllers
LCD, Touchscreen
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 + PHY (2)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 90°C (TJ)
Security Features
Cryptography, Random Number Generator
Package / Case
324-LFBGA
Supplier Device Package
324-NFBGA (15x15)
Additional Interfaces
CAN, I²C, McASP, McSPI, MMC/SD/SDIO, UART
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.31.0001
Tray
QtyUnit PriceExt Price
1£15.54000£15.54
10£14.28300£142.83
25£13.69120£342.28
100£12.06300£1,206.30
250£11.47100£2,867.75
500£10.79262£5,396.31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
296-35867-5
-296-35867-5-ND
Standard Package126