ADC12DJ3200EVMCVAL

ADC12DJ3200EVMCVAL

Digi-Key Part Number
296-ADC12DJ3200EVMCVAL-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC12DJ3200EVMCVAL
Supplier
Description
ANALOG TO DIGITAL CONVERTER
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
ADC12DJ3200QML-SP series 12 Bit 6.4G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
6.4G
Data Interface
JESD204B
Input Range
1.05Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC12DJ3200QML-SP
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCN3A002H1C
HTSUS8473.30.1180
Box
QtyUnit PriceExt Price
1£9,345.36000£9,345.36