ADC12D1800RFRB/NOPB
ADC12D1800RFRB/NOPB
ADC12D1800RFRB/NOPB_Contents

ADC12D1800RFRB/NOPB

Digi-Key Part Number
296-38634-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
ADC12D1800RFRB/NOPB
Supplier
Description
BOARD REFERENCE ADC12D1800RF
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
ADC12D1800RF series 12 Bit 3.6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
12
Sampling Rate (Per Second)
3.6G
Data Interface
LVDS, Serial, SPI
Input Range
800mVpp
Power (Typ) @ Conditions
-
Utilized IC / Part
ADC12D1800RF
Supplied Contents
Board(s), Cable(s), Power Supply
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A002H1C
HTSUS9030.90.6600
Box
QtyUnit PriceExt Price
1£2,634.68000£2,634.68
Additional Resources
AttributeDescription
Other Names
296-38634
ADC12D1800RFRB/NO
ADC12D1800RFRB/NOPB-ND
Standard Package1