30-02070

DigiKey Part Number
839-30-02070-DS-ND
Manufacturer
Manufacturer Product Number
30-02070
Description
HOOK-UP SOLID 18AWG GRAY METER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Gray 600V Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.071" (1.80mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
Enter Number of Meters in Order Quantity
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Grade
-
Qualification
-
Spool Size
1000.7' (305.0m)
In-Stock: 607
Can ship immediately
New Product New Product
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£1.90000£1.90
2£1.81000£3.62
3£1.76000£5.28
5£1.69800£8.49
7£1.65857£11.61
10£1.61800£16.18
25£1.51640£37.91
50£1.44340£72.17
100£1.37350£137.35
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000
Alternate Length
HOOK-UP SOLID 18AWG GRAY 498.7'
In-Stock: 2
Unit Price: £153.41000
HOOK-UP SOLID 18AWG GRAY 16.40'
In-Stock: 16
Unit Price: £8.26000
HOOK-UP SOLID 18AWG GRAY 3.28'
In-Stock: 14
Unit Price: £1.81000
HOOK-UP SOLID 18AWG GRAY
In-Stock: 1221
Unit Price: £0.85895
HOOK-UP SOLID 18AWG GRAY 98.43'
In-Stock: 6
Unit Price: £48.08000