10-03719 | |
---|---|
DigiKey Part Number | 839-10-03719-ND |
Manufacturer | |
Manufacturer Product Number | 10-03719 |
Description | CBL 3.5MM 3CON M 6' SHIELDED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Cable (Round) | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 600 | £3.65263 | £2,191.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | £3.65263 | £2,191.58 |
Unit Price without VAT: | £3.65263 |
---|---|
Unit Price with VAT: | £4.38316 |