FHN1.00NT

FHN1.00NT100

Digi-Key Part Number
1030-FHN1.00NT100-ND
Manufacturer
Techflex
Manufacturer Product Number
FHN1.00NT100
Supplier
Description
SLEEVING 1" X 100' NATURAL
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Sleeve - X 100' (30.48m) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
1.000" (25.40mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Fiberglass, Halogen Free
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 650°C
Heat Protection
Heat Resistant
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut, Vibration Resistant
Material Flammability Rating
UL VW-1
Width
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS5808.10.9000
Spool
QtyUnit PriceExt Price
1£154.39000£154.39
5£148.87400£744.37
10£146.66800£1,466.68
20£143.36000£2,867.20
50£140.05160£7,002.58
Additional Resources
AttributeDescription
Other Names
1030-1568
1030-1568-ND
1030-FHN1.00NT100
FHN1.00NT
FHN1.00NT-ND
Standard Package1