cms-photo-not-available

BBN0.50BK25

Digi-Key Part Number
1030-BBN0.50BK25-ND
Manufacturer
Techflex
Manufacturer Product Number
BBN0.50BK25
Supplier
Description
BATTLE BRAID 1/2" BLACK, 25FT SP
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Black Polyester Braided Sleeving 0.500" (12.70mm) 25.00' (7.62m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Techflex
Series
Package
Spool
Part Status
Active
Type
Sleeving
Type Attributes
Braided
Diameter - Inside
0.500" (12.70mm)
Diameter - Outside
0.563" (14.29mm)
Material
Polyester
Color
Black
Length
25.00' (7.62m)
Wall Thickness
0.085" (2.16mm)
Operating Temperature
-40°C ~ 150°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Puncture Resistant
Liquid Protection
Diesel Fuel Resistant, Fluid Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
Environment Resistant, UV Resistant
Features
Chemical Resistant
Material Flammability Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS5808.10.9000
Spool
QtyUnit PriceExt Price
1£38.13000£38.13
Additional Resources
AttributeDescription
Other Names
1030-BBN0.50BK25
BBN0.50BK25-ND
Standard Package1