
1-104482-6 | |
|---|---|
DigiKey Part Number | 1111-1-104482-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-104482-6 |
Description | CONN HOUSING 36 POS NON-POLARIZE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-104482-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.49489 | £1,494.89 |
| Unit Price without VAT: | £1.49489 |
|---|---|
| Unit Price with VAT: | £1.79387 |


