V2-3.5-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-3.5-0-SP-SM

Digi-Key Part Number
V2-3.5-4R0-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
V2-3.5-0-SP-SM
Supplier
Description
HEATSHRK BLK 0.161X4" 1=50PC
Detailed Description
Heat Shrink Tubing, Flexible 0.161" (4.09mm) 2 to 1 Black 0.333' (101.60mm, 4.00")
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
0.333' (101.60mm, 4.00")
Inner Diameter - Supplied
0.161" (4.09mm)
Inner Diameter - Recovered
0.069" (1.75mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Polyolefin (PO)
Features
Flame Retardant
Color
Black
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
1£4.00000£4.00
5£3.29000£16.45
10£3.05400£30.54
25£2.98360£74.59
Additional Resources
AttributeDescription
Other Names
V2-3.5-0-SP-SM-4R0
V2-3.5-0-SP-SM-4R0-ND
V2-3.5-4R0
Standard Package1