cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXR18AB00-1406AI

Digi-Key Part Number
TXR18AB00-1406AI-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
TXR18AB00-1406AI
Supplier
Description
CONN BACKSHELL ADPT SZ 14 14S
Manufacturer Standard Lead Time
26
Detailed Description
Olive Drab Connector Backshell, Heat Shrink Adapter 3/4-20 UNEF 14, 14S
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
1.090" (27.69mm)
Shell Size - Insert
14, 14S
Thread Size
3/4-20 UNEF
Cable Exit
180°
Material
Aluminum Alloy
Plating
Cadmium
Shielding
Unshielded
Color
Olive Drab
Features
Tinel Lock
Ingress Protection
-
Includes
6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring
Material Flammability Rating
-
For Use With/Related Products
Bendix 10-214, Cannon CA-RX, MIL-DTL-5015D Class A, E, R Connectors
1 (Unlimited)
EAR99
8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£39.19360£1,959.68
911851-000
50