SCL Series-Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCL-3/4-0-STK-CS5279

Digi-Key Part Number
SCL-3/4-0-STK-CS5279-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
SCL-3/4-0-STK-CS5279
Supplier
Description
HEATSHRINK 3/4" BLACK
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Type
Tubing, Semi Rigid
Shrinkage Ratio
3 to 1
Length
-
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.065" (1.65mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion Resistant, Encapsulant Lined, Flex Resistant, Moisture Resistant, Splash Resistant, Strain Resistant, Vibration Resist
Color
Black
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
125°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Bulk
QtyUnit PriceExt Price
400£1.99983£799.93
Additional Resources
AttributeDescription
Other Names550105L021
Standard Package400