cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1/2-BN-SP

Digi-Key Part Number
RNF-100-1/2-BN-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1/2-BN-SP
Description
HEATSHRINK 1/2" BROWN
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Brown
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Spool
Product Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.500" (12.70mm)
Inner Diameter - Recovered
0.250" (6.35mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Obsolete

This product is no longer manufactured.
Alternate Color
HEATSHRINK 1/2" VIOLET
Total Quantity 0
HEATSHRINK 1/2" GREEN
Total Quantity 0
HEATSHRINK 1/2" CLEAR
Total Quantity 0
HEATSHRINK 1/2" BLUE
Total Quantity 0
HEATSHRINK 1/2" ORANGE
Total Quantity 0
HEATSHRINK 1/2" WHITE
Total Quantity 0
HEATSHRINK 1/2" X 150' BLACK
Total Quantity 0
HEATSHRINK 1/2" RED
Total Quantity 0
HEATSHRINK 1/2" YELLOW
Total Quantity 0
HEATSHRINK 1/2" GRAY
Total Quantity 0
Additional Resources
AttributeDescription
Other Names5054204018
Standard Package5,100