RNF112K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-VT-SP

Digi-Key Part Number
RNF-100-1-1/2-VT-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-VT-SP
Description
HEATSHRINK 1-1/2" VIOLET
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Violet
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Product Status
Obsolete
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Violet
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
5054334012
NB18034001
Standard Package125