RNF112K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF-100-1-1/2-GN-SP

Digi-Key Part Number
RNF-100-1-1/2-GN-SP-ND
Manufacturer
Manufacturer Product Number
RNF-100-1-1/2-GN-SP
Description
HEATSHRINK 1-1/2" GREEN
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Green -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Spool
Part Status
Active
Type
Tubing, Flexible
Shrinkage Ratio
2 to 1
Length
-
Inner Diameter - Supplied
1.500" (38.10mm)
Inner Diameter - Recovered
0.750" (19.05mm)
Recovered Wall Thickness
0.040" (1.02mm)
Material
Polyolefin (PO), Irradiated
Features
Abrasion and Cut Resistant, Flame Retardant, Fluid Resistant, Solvent Resistant, Strain Resistant
Color
Green
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
California Prop 65
Warning Information
All prices are in GBP
Spool
QtyUnit PriceExt Price
1,000£2.35081£2,350.81
Additional Resources
AttributeDescription
Other Names5054584016
Standard Package125