cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-381191-5-8A

Digi-Key Part Number
MP-381191-5-8A-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
MP-381191-5-8A
Supplier
Description
LABEL METAL POLY 38.1X19.1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
5000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Metallized Polyester
Label Size
1.50" x 0.75" (38.1mm x 19.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in GBP
5000 per Roll
QtyUnit PriceExt Price
10,000£0.05764£576.40
Additional Resources
AttributeDescription
Other NamesF27596-000
Standard Package10,000