HCTE-0750-0-SP-CS7679

DigiKey Part Number
HCTE-0750-0-SP-CS7679-ND
Manufacturer
Manufacturer Product Number
HCTE-0750-0-SP-CS7679
Description
HOSE CORRUGATED ETFE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
-
Diameter - Outside
-
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Color
-
Length
-
Wall Thickness
-
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Base Product Number
All prices are in GBP
Spool
QuantityUnit PriceExt Price
100£11.52620£1,152.62
Manufacturers Standard Package