cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC7987-000

Digi-Key Part Number
EC7987-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC7987-000
Supplier
Description
HSI NARROW
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
Yellow Heat Shrinkable Label 0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.25" W x 1.97" Dia (6.4mm x 50.0mm); Cable O.D. 0.06" ~ 0.63" (1.4mm ~ 16.0mm)
Color
Yellow
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-55°C ~ 135°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3919.10.2055
All prices are in GBP
Bulk
QtyUnit PriceExt Price
550£0.93787£515.83
Additional Resources
AttributeDescription
Standard Package550