cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC6635-000

Digi-Key Part Number
EC6635-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC6635-000
Supplier
Description
UV-SCE-1/8-2.0-S1-9
Detailed Description
White Heat Shrinkable Label 0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.13" W x 2.00" L (3.2mm x 50.8mm); Cable O.D. 0.07" ~ 0.11" (1.8mm ~ 2.7mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
T200, T312M, T312Mi, T2212, T3212, T3224, T6112DS, TE3112, TE3124 Thermal Transfer Printers
Operating Temperature
-55°C ~ 200°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS3926.90.9985
Additional Resources
AttributeDescription
Other NamesUV-SCE-1/8-2.0-S1-9
Standard Package250