cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2246-000

Digi-Key Part Number
EC2246-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC2246-000
Supplier
Description
WIRE MARKER PUSH ON YELLOW
Detailed Description
Wire Marker, Push On - Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
TE Connectivity Raychem Cable Protection
250 per Box
Part Status
Active
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.315" ~ 0.492" (8.00mm ~ 12.50mm)
Legend
9
Color
Yellow
Material
Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Operating Temperature
-45°C ~ 70°C
EAR99
3926.90.9985
All prices are in GBP
250 per Box
QtyUnit PriceExt Price
6,750£0.05477£369.70
07231409
6,750