cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC2164-000

Digi-Key Part Number
EC2164-000-ND
Manufacturer
Manufacturer Product Number
EC2164-000
Description
WIRE MARKER PUSH ON YELLOW
Detailed Description
Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
Box
Product Status
Active
Type
Wire Marker, Push On
Size
-
Cable Diameter
0.118" ~ 0.236" (3.00mm ~ 6.00mm)
Legend
N
Color
Yellow
Material
Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
Box
QtyUnit PriceExt Price
10,000£0.04134£413.40
Additional Resources
AttributeDescription
Other Names07211423
Standard Package500