cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1052-000

Digi-Key Part Number
EC1052-000-ND
Manufacturer
TE Connectivity Raychem Cable Protection
Manufacturer Product Number
EC1052-000
Supplier
Description
WIRE MARKER PUSH ON 4.5MM WHITE
Manufacturer Standard Lead Time
27 Weeks
Detailed Description
Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
Package
1000 per Box
Part Status
Active
Type
Wire Marker, Push On
Size
0.18" L (4.5mm)
Cable Diameter
0.150" ~ 0.248" (3.80mm ~ 6.30mm)
Legend
F
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-45°C ~ 70°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.90.9985
All prices are in GBP
1000 per Box
QtyUnit PriceExt Price
23,000£0.01188£273.24
Additional Resources
AttributeDescription
Standard Package23,000